BSP613PH6327XTSA1 | Infineon Technologies

Infineon Technologies P-channel SIPMOS small signal transistor, -60 V, -2.9 A, PG-SOT223, BSP613PH6327XTSA1

Order No.: 88S7556
EAN: 4099879035028
MPN:
BSP613PH6327XTSA1
SP001058788
Series: BSP
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 3,542 pcs.
Leadtime: 40 Weeks **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
1.7612 €
50 pcs.
1.5470 €
250 pcs.
1.3447 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

MOSFET, BSP613PH6327XTSA1, Infineon Technologies

Features

  • P-Channel
  • Enhancement mode
  • dv/dt rated
  • Avalanche rated

Applications

  • Power management functions
  • Motor control
  • On-board charger
  • DC-DC
  • Consumer
  • Logic level translators
  • Power MOSFET gate drivers
Technical specifications
Version P-channel
drain-source on resistance RDS (on) max @VGS=10V 130 mΩ
Gate Charge Qg @10V (nC) 2.2x10<sup>-8</sup> C
Enclosure PG-SOT223
max. Voltage -60 V
Max. current -2.9 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Power loss 1.8 W
Logistics
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes