BSC030N03LSGATMA1 | Infineon Technologies

Infineon Technologies N channel OptiMOS3 power MOSFET, 30 V, 23 A, PG-TDSON-8, BSC030N03LSGATMA1

Order No.: 88S7283
EAN: 4099879034946
MPN:
BSC030N03LSGATMA1
SP000237661
Series: BSC
Infineon Technologies
default L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5355 €

MOSFET, BSC030N03LSGATMA1, Infineon Technologies

Features

  • Fast switching MOSFET for SMPS
  • Optimized technology for DC/DC converters
  • N-channel
  • Very low on-resistance

Applications

  • Onboard charger
  • Notebook
  • Mainboard
  • DC-DC
  • VRD/VRM
  • Motor control
  • LED
Technical specifications
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 3 mΩ
Gate Charge Qg @10V (nC) 4.2x10<sup>-8</sup> C
Enclosure PG-TDSON-8
max. Voltage 30 V
Max. current 23 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Customs tariff number 85412900
Original Packaging Reel with 10,000 pieces