BFP405FH6327XTSA1 | Infineon Technologies
Bipolar junction transistor, NPN, 25 mA, 4.5 V, SMD, TSFP-4, BFP405FH6327XTSA1
Unit Price (€ / pc.)
0.3046 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bipolar transistor, BFP405FH6327XTSA1, Infineon Technologies
Features
- Low current gain
- Low collector-emitter breakdown voltage
- Gold metallisation for high reliability
- Pb-free and RoHs-compliant
Applications
- For low current applications
Technical specifications
Version | NPN | |
Enclosure | TSFP-4 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 15 V | |
max.voltage between collector and emitter Vceo | 4.5 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Transit frequency fTmin | 18 GHz | |
Power dissipation | 0.075 W | |
Collector current | 25 mA | |
Max DC amplification | 130 mA | |
Min DC gain | 60 mA |
Download
Logistics
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |