4116R-1-103LF | Bourns Electronics GmbH

Resistor network, DIP-16, 10 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-103LF

Order No.: 88E870
EAN: 4099879759719
MPN:
4116R-1-103LF
Series: 4100R
Bourns Electronics GmbH
default L
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Available: 825 pcs.
Leadtime: 8 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance networks, type Bourns 4100R.

Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)

With 8 resistors, 16-pole, type 4116R-001-RC.

Technical specifications
ohmic resistance 10 kΩ
Number of resistors 8
Width 8.64 mm
Enclosure DIP-16
Height 4.57 mm
Length 21.97 mm
Power 0.25 W
max. operating temperature 125 °C
Assembly THT
Tolerance ±2 %
Temperature coefficient ±100 ppm/°C
Logistics
Country of origin CR
Customs tariff number 85332100
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Tolerance
Width
Length
Height
Assembly
max. operating temperature
Enclosure
Power
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Width
Length
Height
Assembly
max. operating temperature
Enclosure
Power
Resistor network, DIP-16, 1.5 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-152LF
Order No.:
 88E820
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-152LF
Available: 1,288 pcs. Leadtime: 8 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
1.5 kΩ
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 220 Ω, 0.25 W, ±2 %, 8 resistors, 4116R-1-221LF
Order No.:
 88E770
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-221LF
Available: 1,076 pcs. Leadtime: 8 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
220 Ω
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 1 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-102LF
Order No.:
 88E810
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-102LF
Available: 3,059 pcs. Leadtime: 8 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
1 kΩ
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 47 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-473LF
Order No.:
 88E910
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-473LF
Available: 997 pcs. Leadtime: 8 Weeks **
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
47 kΩ
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 470 Ω, 0.25 W, ±2 %, 8 resistors, 4116R-1-471LF
Order No.:
 88E790
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-471LF
Available: 1,980 pcs. Leadtime: 8 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
470 Ω
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 150 Ω, 0.25 W, ±2 %, 8 resistors, 4116R-1-151LF
Order No.:
 88E760
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-151LF
Available: 929 pcs. Leadtime: 8 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
150 Ω
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 10 Ω, 0.25 W, ±1 %, 8 resistors, 4116R-1-100LF
Order No.:
 88E700
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-100LF
Available: 1,972 pcs. Leadtime: 8 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
10 Ω
±1 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 100 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-104LF
Order No.:
 88E930
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-104LF
Available: 1,795 pcs. Leadtime: 8 Weeks **
Total Price: 2.74 € *
1 pcs.
2.7370 €
25 pcs.
2.3324 €
100 pcs.
2.1539 €
250 pcs.
2.0468 €
1000 pcs.
1.8683 €
100 kΩ
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 330 Ω, 0.25 W, ±2 %, 8 resistors, 4116R-1-331LF
Order No.:
 88E780
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-331LF
Available: 2,238 pcs. Leadtime: 8 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
330 Ω
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 4.7 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-472LF
Order No.:
 88E850
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-472LF
Available: 1,562 pcs. Leadtime: 8 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
4.7 kΩ
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 10 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-103LF
Order No.:
 88E870
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-103LF
Available: 825 pcs. Leadtime: 8 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
10 kΩ
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W
Resistor network, DIP-16, 3.3 kΩ, 0.25 W, ±2 %, 8 resistors, 4116R-1-332LF
Order No.:
 88E840
Manufacturer:
 Bourns Electronics GmbH
Manufacturer SKU:
 4116R-1-332LF
Available: 1,285 pcs. Leadtime: 8 Weeks **
Total Price: 2.68 € *
1 pcs.
2.6775 €
25 pcs.
2.2848 €
100 pcs.
2.1063 €
250 pcs.
1.9992 €
1000 pcs.
1.8326 €
3.3 kΩ
±2 %
8.64 mm
21.97 mm
4.57 mm
THT
125 °C
DIP-16
0.25 W