4116R-1-680LF | Bourns Electronics GmbH
Resistor network, DIP-16, 68 Ω, 0.25 W, ±2 %, 8 resistors, 4116R-1-680LF
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Resistance networks, type Bourns 4100R.
Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 8 resistors, 16-pole, type 4116R-001-RC.
Technical specifications
ohmic resistance | 68 Ω | |
Number of resistors | 8 | |
Width | 8.64 mm | |
Enclosure | DIP-16 | |
Height | 4.57 mm | |
Length | 21.97 mm | |
Power | 0.25 W | |
max. operating temperature | 125 °C | |
Assembly | THT | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85332100 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |