BU-00287 | Mueller Electric
Measuring lead kit with (crocodile clip) to (crocodile clip), 550 mm, black/red/yellow/green/white, PVC, BU-00287
Order No.: 86F0411
EAN: 4099891640620
MPN:
BU-00287
Unit Price (€ / pc.)
10.7814 € *
Available: 5 pcs.
Leadtime: 6 Weeks **
Total Price:
10.78 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7814 €
10 pcs.
9.4843 €
50 pcs.
8.8298 €
150 pcs.
8.4490 €
500 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated alligator test lead set, BU-00287, Mueller
The BU-00287 is a set of ten (10) individual test leads with insulated alligator clips on each end. These leads are used to test electrical components or circuits. Constructed with 22 AWG and color-matching insulators.
Features
- Flexible PVC
- Hands-free testing to 300V
- RoHS compliant
Technical specifications
Cable length | 550 mm | |
Colour | black/red/yellow/green/white | |
contact surface | nickel-plated | |
Stackable | No | |
Connection (2) | crocodile clip | |
Touch safe | Yes | |
Material | PVC | |
Rated Voltage | 300 V | |
Connection (1) | crocodile clip | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |