ERJL08UF75MV | Panasonic
Resistor, thick film, SMD 1206 (3216), 75 mΩ, 0.33 W, ±1 %, ERJL08UF75MV
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Thick film resistor, ERJL08UF75MV, Panasonic
Resistor, Thick film, SMD 1206, 75 mΩ, 0.33 W, ±1 %
Features
- Current Sensing resistor
- Suitable for both reflow and flow soldering
- Low TCR
- Low Resistance Value
- RoHS compliant
Technical specifications
ohmic resistance | 75 mΩ | |
Design | SMD 1206 (3216) | |
Width | 1.6 mm | |
Height | 0.6 mm | |
Length | 3.2 mm | |
Power | 0.33 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |