ERJ8GEYJ395V | Panasonic

Resistor, thick film, SMD 1206 (3216), 3.9 MΩ, 0.25 W, ±5 %, ERJ8GEYJ395V

Order No.: 85E0115
EAN: 4099879350114
MPN:
ERJ8GEYJ395V
Series: ERJ8G
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0155 €

SMD Thick film resistor, ERJ8GEYJ395V, Panasonic

Resistor, Thick film, SMD 1206, 3.9 MΩ, 0.25 W, ±5 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmic resistance 3.9 MΩ
Design SMD 1206 (3216)
Width 1.6 mm
Height 0.6 mm
Length 3.2 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±5 %
Technology thick film
Temperature coefficient -400/+150 ppm/K
Logistics
Country of origin JP
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 170 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 1206 (3216), 0 Ω, 0.25 W, ERJ8GEY0R00V
Order No.:
 85E0013
Manufacturer:
 Panasonic
Manufacturer SKU:
 ERJ8GEY0R00V
Available: 48,900 pcs. Leadtime: On Request **
Total Price: 3.93 € *
100 pcs.
0.0393 €
1000 pcs.
0.0250 €
5000 pcs.
0.0190 €
10000 pcs.
0.0155 €
20000 pcs.
0.0119 €
0 Ω
SMD 1206 (3216)
1.6 mm
3.2 mm
0.6 mm
-55 °C
155 °C
0.25 W
thick film