600 05 21 | Thora

Ring core, R 20.5, 800 µi, false

Order No.: 85D212
EAN: 4099891559724
MPN:
600 05 21
Series: 600XXX
Thora
default L
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
0.9163 €

Ring cores, type Thora TR../RI.

Base material: NiZn. Permeability in new state: 800.

Standard lengths, type TR.

Technical attributes (type, dimensions outer D x center hole D x length): 6000521, 20.5 x 10.25 x 10.0 mm

Logistics
Country of origin TW
Customs tariff number 85049011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes