742792117 | Würth Elektronik eiSos
Ferrite Bead, SMD 1206, 6 A, 5 mΩ, 100 MHz, 48 Ω, ±25 %, 742792117
Unit Price (€ / pc.)
0.1642 € *
Available: 150 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1642 €
50 pcs.
0.1523 €
100 pcs.
0.1464 €
500 pcs.
0.1440 €
1000 pcs.
0.1392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design | SMD 1206 | |
Width | 1.6 mm | |
DC current | 6 A | |
DC resistance | 5 mΩ | |
Height | 1.1 mm | |
Impedance | 48 Ω | |
Length | 3.2 mm | |
Measuring frequency | 100 MHz | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |