YC164-JR-0733RL | Yageo

Resistor network, SMD 1206, 33 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-0733RL

Order No.: 84E872
EAN: 4099879758798
MPN:
YC164-JR-0733RL
Series: YC
Yageo
default L
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 9,440 pcs.
Leadtime: 13 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD thickfilm resistance networks, type Yageo YC164.

4 independent resistors of the same value and with convex connections

Technical specifications
ohmic resistance 33 Ω
Number of resistors 4
Width 1.6 mm
Enclosure SMD 1206
Height 0.6 mm
Length 3.2 mm
Power 0.063 W
max. operating temperature 155 °C
Assembly SMD
Tolerance ±5 %
Temperature coefficient ±200 ppm/°C
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
Resistor network, SMD 1206, 100 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-07100RL
Order No.:
 84E884
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-07100RL
Available: 12,036 pcs. Available in 4 Days: 190,200 pcs. Leadtime: 1 Week **
Total Price: 5.00 € *
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
100 Ω
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 4.7 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-074K7L
Order No.:
 84E924
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-074K7L
Available: 7,518 pcs. Available in 4 Days: 5,000 pcs. Leadtime: 1 Week **
Total Price: 0.08 € *
1 pcs.
0.0797 €
10 pcs.
0.0702 €
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
4.7 kΩ
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 22 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-0722RL
Order No.:
 84E868
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-0722RL
Available: 6,840 pcs. Available in 4 Days: 22,199 pcs. Leadtime: 1 Week **
Total Price: 5.00 € *
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
22 Ω
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 220 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-07220RL
Order No.:
 84E892
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-07220RL
Available: 4,920 pcs. Available in 4 Days: 10,000 pcs. Leadtime: 1 Week **
Total Price: 2.50 € *
100 pcs.
0.0250 €
500 pcs.
0.0178 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
20000 pcs.
0.0107 €
220 Ω
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 470 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-07470RL
Order No.:
 84E900
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-07470RL
Available: 1,460 pcs. Available in 4 Days: 10,000 pcs. Leadtime: 1 Week **
Total Price: 2.62 € *
100 pcs.
0.0262 €
500 pcs.
0.0178 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
20000 pcs.
0.0111 €
470 Ω
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 100 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-07100KL
Order No.:
 84E956
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-07100KL
Available: 1,965 pcs. Available in 4 Days: 55,000 pcs. Leadtime: 1 Week **
Total Price: 2.50 € *
100 pcs.
0.0250 €
500 pcs.
0.0178 €
1000 pcs.
0.0155 €
5000 pcs.
0.0131 €
20000 pcs.
0.0107 €
100 kΩ
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 47 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-0747KL
Order No.:
 84E948
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-0747KL
Available: 2,147 pcs. Available in 4 Days: 6,000 pcs. Leadtime: 1 Week **
Total Price: 5.00 € *
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
47 kΩ
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 330 Ω, 0.063 W, ±5 %, 4 resistors, YC164-JR-07330RL
Order No.:
 84E896
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-07330RL
Available: 1,957 pcs. Available in 4 Days: 5,897 pcs. Leadtime: 1 Week **
Total Price: 5.00 € *
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
330 Ω
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 2.2 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-072K2L
Order No.:
 84E916
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-072K2L
Available: 2,985 pcs. Available in 4 Days: 13,404 pcs. Leadtime: 1 Week **
Total Price: 5.00 € *
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
2.2 kΩ
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 15 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-0715KL
Order No.:
 84E936
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-0715KL
Available: 1,065 pcs. Available in 4 Days: 5,000 pcs. Leadtime: 1 Week **
Total Price: 4.40 € *
100 pcs.
0.0440 €
500 pcs.
0.0274 €
2500 pcs.
0.0202 €
10000 pcs.
0.0155 €
20000 pcs.
0.0143 €
15 kΩ
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W
Resistor network, SMD 1206, 3.3 kΩ, 0.063 W, ±5 %, 4 resistors, YC164-JR-073K3L
Order No.:
 84E920
Manufacturer:
 Yageo
Manufacturer SKU:
 YC164-JR-073K3L
Available: 1,930 pcs. Available in 4 Days: 10,000 pcs. Leadtime: 1 Week **
Total Price: 5.00 € *
100 pcs.
0.0500 €
300 pcs.
0.0309 €
1000 pcs.
0.0214 €
3000 pcs.
0.0178 €
10000 pcs.
0.0155 €
3.3 kΩ
1.6 mm
3.2 mm
±5 %
0.6 mm
SMD
155 °C
SMD 1206
0.063 W