ERJ6ENF9311V | Panasonic
Resistor, thick film, SMD 0805 (2012), 9.31 kΩ, 0.125 W, ±1 %, ERJ6ENF9311V
As a private customer, you can buy this item as soon as we have it back in stock.
SMD Thick film resistor, ERJ6ENF9311V, Panasonic
Resistor, Thick film, SMD 0805, 9.31 kΩ, 0.125 W, ±1 %
Features
- Small size and lightweight
- High reliability
- Suitable for both reflow and flow soldering
- Low Resistance Tolerance
- RoHS compliant
Technical specifications
ohmic resistance | 9.31 kΩ | |
Design | SMD 0805 (2012) | |
Width | 1.2 mm | |
Height | 0.6 mm | |
Length | 2 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |