ERJ6ENF5360V | Panasonic

Resistor, thick film, SMD 0805 (2012), 536 Ω, 0.125 W, ±1 %, ERJ6ENF5360V

Order No.: 84E8203
EAN: 4099879331007
MPN:
ERJ6ENF5360V
Series: ERJ6E
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0155 €

SMD Thick film resistor, ERJ6ENF5360V, Panasonic

Resistor, Thick film, SMD 0805, 536 Ω, 0.125 W, ±1 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
ohmic resistance 536 Ω
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.6 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 607 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0805 (2012), 1 kΩ, 0.125 W, ±1 %, ERJ6ENF1001V
Order No.:
 84E7752
Manufacturer:
 Panasonic
Manufacturer SKU:
 ERJ6ENF1001V
Available: 49,900 pcs. Leadtime: On Request **
Total Price: 5.00 € *
100 pcs.
0.0500 €
500 pcs.
0.0333 €
2500 pcs.
0.0226 €
10000 pcs.
0.0190 €
20000 pcs.
0.0155 €
1 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.6 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.125 W, ±1 %, ERJ6ENF10R0V
Order No.:
 84E7771
Manufacturer:
 Panasonic
Manufacturer SKU:
 ERJ6ENF10R0V
Available: 49,800 pcs. Leadtime: On Request **
Total Price: 5.00 € *
100 pcs.
0.0500 €
500 pcs.
0.0333 €
2500 pcs.
0.0226 €
10000 pcs.
0.0190 €
20000 pcs.
0.0155 €
10 Ω
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.6 mm
-55 °C
155 °C
0.125 W
thick film