ERJ6ENF2051V | Panasonic

Resistor, thick film, SMD 0805 (2012), 2.05 kΩ, 0.125 W, ±1 %, ERJ6ENF2051V

Order No.: 84E7949
EAN: 4099879328465
MPN:
ERJ6ENF2051V
Series: ERJ6E
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.0155 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0155 €

SMD Thick film resistor, ERJ6ENF2051V, Panasonic

Resistor, Thick film, SMD 0805, 2.05 kΩ, 0.125 W, ±1 %

Features

  • Small size and lightweight
  • High reliability
  • Suitable for both reflow and flow soldering
  • Low Resistance Tolerance
  • RoHS compliant
Technical specifications
ohmic resistance 2.05 kΩ
Design SMD 0805 (2012)
Width 1.2 mm
Height 0.6 mm
Length 2 mm
Power 0.125 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 607 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0805 (2012), 10 Ω, 0.125 W, ±1 %, ERJ6ENF10R0V
Order No.:
 84E7771
Manufacturer:
 Panasonic
Manufacturer SKU:
 ERJ6ENF10R0V
Available: 49,800 pcs. Leadtime: On Request **
Total Price: 5.00 € *
100 pcs.
0.0500 €
500 pcs.
0.0333 €
2500 pcs.
0.0226 €
10000 pcs.
0.0190 €
20000 pcs.
0.0155 €
10 Ω
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.6 mm
-55 °C
155 °C
0.125 W
thick film
Resistor, thick film, SMD 0805 (2012), 1 kΩ, 0.125 W, ±1 %, ERJ6ENF1001V
Order No.:
 84E7752
Manufacturer:
 Panasonic
Manufacturer SKU:
 ERJ6ENF1001V
Available: 49,900 pcs. Leadtime: On Request **
Total Price: 5.00 € *
100 pcs.
0.0500 €
500 pcs.
0.0333 €
2500 pcs.
0.0226 €
10000 pcs.
0.0190 €
20000 pcs.
0.0155 €
1 kΩ
SMD 0805 (2012)
1.2 mm
2 mm
±1 %
0.6 mm
-55 °C
155 °C
0.125 W
thick film