ERJ3EKF1501V | Panasonic
Resistor, thick film, SMD 0603 (1608), 1.5 kΩ, 0.1 W, ±1 %, ERJ3EKF1501V
Unit Price (€ / pc.)
0.0119 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Resistor, ERJ3EKF1501V, Panasonic
Resistor, Thick film, SMD 0603, 1.5 kΩ, 0.1 W, ±1 %
Features
- Small size and lightweight
- High reliability Metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines Taping packaging available
- Suitable for both reflow and flow soldering
- RoHS compliant
Technical specifications
ohmic resistance | 1.5 kΩ | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±1 % | |
Technology | thick film | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |