ERJ3EKF1002V | Panasonic

Resistor, thick film, SMD 0603 (1608), 10 kΩ, 0.1 W, ±1 %, ERJ3EKF1002V

Order No.: 84E6070
EAN: 4099879311276
MPN:
ERJ3EKF1002V
Series: ERJ3E
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
0.0119 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50000 pcs.
0.0119 €

SMD Resistor, ERJ3EKF1002V, Panasonic

Resistor, Thick film, SMD 0603, 10 kΩ, 0.1 W, ±1 %

Features

  • Small size and lightweight
  • High reliability Metal glaze thick film resistive element and three layers of electrodes
  • Compatible with placement machines Taping packaging available
  • Suitable for both reflow and flow soldering
  • RoHS compliant
Technical specifications
ohmic resistance 10 kΩ
Design SMD 0603 (1608)
Width 0.8 mm
Height 0.45 mm
Length 1.6 mm
Power 0.1 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±1 %
Technology thick film
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
1 item in 607 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Design
Width
Length
Tolerance
Height
min. operating temperature
max. operating temperature
Power
Technology
Resistor, thick film, SMD 0603 (1608), 100 Ω, 0.1 W, ±1 %, ERJ3EKF1000V
Order No.:
 84E6068
Manufacturer:
 Panasonic
Manufacturer SKU:
 ERJ3EKF1000V
Available: 49,900 pcs. Leadtime: On Request **
Total Price: 5.24 € *
100 pcs.
0.0524 €
500 pcs.
0.0262 €
2500 pcs.
0.0167 €
10000 pcs.
0.0131 €
20000 pcs.
0.0119 €
100 Ω
SMD 0603 (1608)
0.8 mm
1.6 mm
±1 %
0.45 mm
-55 °C
155 °C
0.1 W
thick film
Resistor, thick film, SMD 0603 (1608), 43 kΩ, 0.1 W, ±1 %, ERJ3EKF4302V
Order No.:
 84E6462
Manufacturer:
 Panasonic
Manufacturer SKU:
 ERJ3EKF4302V
Available: 49,830 pcs. Leadtime: On Request **
Total Price: 2.74 € *
100 pcs.
0.0274 €
1000 pcs.
0.0167 €
5000 pcs.
0.0131 €
15000 pcs.
0.0111 €
30000 pcs.
0.0099 €
43 kΩ
SMD 0603 (1608)
0.8 mm
1.6 mm
±1 %
0.45 mm
-55 °C
155 °C
0.1 W
thick film