ERJ12ZYJ101U | Panasonic
Resistor, thick film, SMD 2010 (5025), 100 Ω, 0.75 W, ±5 %, ERJ12ZYJ101U
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Leadtime: On Request **
SMD Resistor, ERJ12ZYJ101U, Panasonic
Resistor, Thick film, SMD 2010, 100 Ω, 0.75 W, ±5 %
Features
- Small size and lightweight
- High reliability Metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines Taping packaging available
- Suitable for both reflow and flow soldering
- RoHS compliant
Technical specifications
ohmic resistance | 100 Ω | |
Design | SMD 2010 (5025) | |
Width | 2.5 mm | |
Height | 0.6 mm | |
Length | 5 mm | |
Power | 0.75 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
Technology | thick film | |
Temperature coefficient | ±200 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |