ERA3AEB303V | Panasonic
Resistor, metal film, SMD 0603 (1608), 30 kΩ, 0.1 W, ±0.1 %, ERA3AEB303V
Unit Price (€ / pc.)
0.1238 € *
Available: 5,000 pcs.
Leadtime: 44 Weeks **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1238 €
1000 pcs.
0.0833 €
5000 pcs.
0.0631 €
10000 pcs.
0.0500 €
20000 pcs.
0.0381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal Film Chip Resistor, ERA3AEB303V, Panasonic
Resistor, Metal film, SMD 0603, 30 kΩ, 0.1 W, ±0.1 %
Features
- High reliability
- High accuracy
- High performance
- RoHS-konform
Technical specifications
ohmic resistance | 30 kΩ | |
Design | SMD 0603 (1608) | |
Width | 0.8 mm | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Power | 0.1 W | |
max. operating temperature | 155 °C | |
min. operating temperature | -55 °C | |
Tolerance | ±0.1 % | |
Technology | metal film | |
Temperature coefficient | ±25 ppm/K |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |