CM453232-221KL | Bourns Electronics GmbH
Choke, SMD, 220 µH, 100 mA, CM453232-221KL
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Next delivery: 500 pcs. on 2024-09-25
Leadtime: 26 Weeks **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.2975 €
100 pcs.
0.2475 €
500 pcs.
0.2154 €
1000 pcs.
0.1868 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chip inductor, CM453232-221KL, Bourns
Features
- High resistance to heat and humidity
- Resistance to mechanical shock and pressure
- Accurate dimensions for automatic surface mounting
- RoHS compliant
Applications
- Mobile phones
- Cellular phones
- CTV, VCR, HIC, FDD
Technical specifications
Version | Chip inductor | |
Design | SMD | |
Width | 3.2 mm | |
DC current | 100 mA | |
DC resistance | 10 Ω | |
Quality Q | Q 40 | |
Height | 3.2 mm | |
Inductance | 220 µH | |
Length | 4.5 mm | |
Measuring frequency | 0.796 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Reel with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |