B66422W1010D001 | EPCOS
Coil former for EFD core
Unit Price (€ / pc.)
3.3082 € *
Available: 755 pcs.
Leadtime: 16 Weeks **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
2.0706 €
50 pcs.
1.8207 €
325 pcs.
1.4994 €
1300 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66422.
Single aperture, made of Duroplast GFR (UL 94 V-0); Winding cross-section: 40.7 mm². Solder pins: 10.
Technical attributes (type, AL value, material type, design): B66422W1010D1, coil former
Technical specifications
Number of chambers | 1 | |
Material | plastic | |
Coil cross-section | 0.0000407 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 325 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |