B66418W1008D001 | EPCOS
Coil former for EFD core
Unit Price (€ / pc.)
3.0821 € *
Available: 2,443 pcs.
Leadtime: 2 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
630 pcs.
1.3328 €
1260 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66418.
Single aperture, made of Duroplast GFR (UL 94 V-0); Winding cross-section: 28.1 mm². Solder pins: 8.
Technical attributes (type, AL value, material): B66418W1008D1, coil former
Technical specifications
Number of chambers | 1 | |
Material | plastic | |
Coil cross-section | 0.0000281 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 630 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |