B72220S2321K101 | EPCOS
Varistor, radial, VV 510 V, 10000 A, 420 V (DC), 320 V (AC), ±10 %, 1 VA (AC), 273 J
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Metal oxide varistors (VDRs), type TDK/Epcos E2 B722..K101.
Advance D series for demanding pulse energy applications
Technical specifications
Design | radial | |
Energy absorption | 273 J | |
max. Surge current, transient (8/20 µs) | 10000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 320 V | |
Rated voltage (DC) | 420 V | |
Standard number | UL, CSA, VDE, CECC | |
Grid | 10 mm | |
Tolerance | ±10 % | |
Power dissipation | 1 W | |
Varistor Voltage Type | 510 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |