B72220S0950K101 | EPCOS
Varistor, radial, VV 150 V, 6500 A, 125 V (DC), 95 V (AC), ±10 %, 1 VA (AC), 50 J
Unit Price (€ / pc.)
1.5589 € *
Available: 478 pcs.
Leadtime: 16 Weeks **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
2000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.
Disk version
Technical specifications
Design | radial | |
Energy absorption | 50 J | |
max. Surge current, transient (8/20 µs) | 6500 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 95 V | |
Rated voltage (DC) | 125 V | |
Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC | |
Grid | 10 mm | |
Tolerance | ±10 % | |
Power dissipation | 1 W | |
Varistor Voltage Type | 150 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |