B72220S0400K101 | EPCOS

Varistor, radial, VV 68 V, 2000 A, 56 V (DC), 40 V (AC), ±10 %, 0.2 VA (AC), 37 J

Order No.: 82E2398
EAN: 4099879988805
MPN:
B72220S0400K101
B72220S400K101
Series: B72220
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 1,275 pcs.
Leadtime: 16 Weeks **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
2000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.

Disk version

Technical specifications
Design radial
Energy absorption 37 J
max. Surge current, transient (8/20 µs) 2000 A
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 56 V
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Grid 10 mm
Tolerance ±10 %
Power dissipation 0.2 W
Varistor Voltage Type 68 V
Logistics
Country of origin CN
Customs tariff number 85332100
Original Packaging Bulk with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature
1 item in 28 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Varistor Voltage Type
Rated voltage (AC)
Rated voltage (DC)
Design
Standard number
Grid
Tolerance
min. operating temperature
max. operating temperature
Varistor, radial, VV 68 V, 2000 A, 56 V (DC), 40 V (AC), ±10 %, 0.2 VA (AC), 37 J
Order No.:
 82E2398
Manufacturer:
 EPCOS
Manufacturer SKU:
 B72220S0400K101
Available: 1,275 pcs. Leadtime: 16 Weeks **
Total Price: 15.59 € *
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
2000 pcs.
0.9639 €
0.2 W
68 V
40 V
56 V
radial
UL, CSA, SEV, VDE, CECC, CQC, IEC
10 mm
±10 %
-40 °C
85 °C