B72220S0231K101 | EPCOS
Varistor, radial, VV 360 V, 8000 A, 300 V (DC), 230 V (AC), ±10 %, 1 VA (AC), 130 J
Unit Price (€ / pc.)
0.9996 € *
Available: 972 pcs.
Leadtime: 16 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
25 pcs.
0.8092 €
100 pcs.
0.6783 €
250 pcs.
0.5831 €
1000 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal oxide varistors (VDRs), type TDK/Epcos S20 B72220..K101.
Disk version
Technical specifications
Design | radial | |
Energy absorption | 130 J | |
max. Surge current, transient (8/20 µs) | 8000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 300 V | |
Standard number | UL, CSA, SEV, VDE, CECC, CQC, IEC | |
Grid | 10 mm | |
Tolerance | ±10 % | |
Power dissipation | 1 W | |
Varistor Voltage Type | 360 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 250 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |