901-144-4 | Amphenol RF

SMA socket 50 Ω, solder connection, straight, 901-144-4

Order No.: 81F4424
EAN: 4099889847000
MPN:
901-144-4
Series: SMA
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
22.5862 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
22.5862 €

RF Connector, 901-144-4, Amphenol RF

RF Connector, SMA Straight PCB Jack, 50 Ω

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin US
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact material
Design
Connector
Version
Impedance
Contact connection
1 item in 83 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Design
Connector
Version
Impedance
Contact connection
SMA socket 50 Ω, solder connection, straight, 132134
Order No.:
 81F1134
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 132134
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.43 € *
100 pcs.
5.4264 €
Beryllium copper
straight
SMA
socket
50 Ω
solder connection
SMA socket 50 Ω, solder connection, straight, 132139
Order No.:
 81F3685
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 132139
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.31 € *
100 pcs.
6.3070 €
Beryllium copper
straight
SMA
socket
50 Ω
solder connection
SMA socket 50 Ω, solder connection, straight, 132289
Order No.:
 81F1327
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 132289
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.02 € *
100 pcs.
7.0210 €
Beryllium copper
straight
SMA
socket
50 Ω
solder connection
SMA socket 50 Ω, solder connection, straight, 132255
Order No.:
 81F1165
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 132255
Available: 0 pcs. Leadtime: On Request **
Total Price: 7.39 € *
100 pcs.
7.3899 €
Beryllium copper
straight
SMA
socket
50 Ω
solder connection
SMA socket 50 Ω, solder connection, straight, 132432
Order No.:
 81F3769
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 132432
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.50 € *
100 pcs.
6.4974 €
Beryllium copper
straight
SMA
socket
50 Ω
solder connection