901-144-2 | Amphenol RF

SMA socket 50 Ω, solder connection, straight, 901-144-2

Order No.: 81F4422
EAN: 4099889846997
MPN:
901-144-2
Series: SMA
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
30.4997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
30.4997 €

RF Connector, 901-144-2, Amphenol RF

RF Connector, SMA Straight PCB Jack, 50 Ω

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material Beryllium copper
Connector SMA
Logistics
Country of origin MX
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact material
Design
Connector
Version
Impedance
Contact connection
1 item in 83 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Design
Connector
Version
Impedance
Contact connection
SMA socket 50 Ω, solder connection, straight, 132421
Order No.:
 81F3767
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 132421
Available: 0 pcs. Leadtime: On Request **
Total Price: 20.56 € *
100 pcs.
20.5632 €
phosphor bronze
straight
SMA
socket
50 Ω
solder connection
SMA socket 50 Ω, solder connection, straight, 901-9839
Order No.:
 81F4520
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 901-9839
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.59 € *
100 pcs.
19.5874 €
Beryllium copper
straight
SMA
socket
50 Ω
solder connection
SMA socket 50 Ω, solder connection, straight, 132139
Order No.:
 81F3685
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 132139
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.31 € *
100 pcs.
6.3070 €
Beryllium copper
straight
SMA
socket
50 Ω
solder connection
SMA socket 50 Ω, solder connection, straight, 132166
Order No.:
 81F1550
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 132166
Available: 0 pcs. Leadtime: On Request **
Total Price: 10.77 € *
100 pcs.
10.7695 €
Beryllium copper
straight
SMA
socket
50 Ω
solder connection