172165-11 | Amphenol RF

N socket 50 Ω, RG-316, crimp connection, straight, 172165-11

Order No.: 81F3919
EAN: 4099889844665
MPN:
172165-11
Series: N
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
30.4640 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
30.4640 €

RF Connector, 172165-11, Amphenol RF

RF Connector, N Type Straight Crimp Jack for RG-316 Double Braided, 50 Ω, Bulkhead, IP68

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-316
Contact connection crimp connection
Contact material Beryllium copper
Connector N
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection