034-5013 | Amphenol RF

HD BNC socket 50 Ω, solder connection, straight, 034-5013

Order No.: 81F3132
EAN: 4099889839654
MPN:
034-5013
Series: HD-BNC
Amphenol RF
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
8.5204 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.5204 €

RF Connector, 034-5013, Amphenol RF

RF Connector, HD-BNC Edge Mount PCB Jack, Bulkhead, 50 Ω

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material Beryllium copper
Connector HD BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Design
Connector
Version
Contact material
Impedance
Contact connection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Connector
Version
Contact material
Impedance
Contact connection