031-71010-RFX | Amphenol RF

BNC plug 75 Ω, Belden 1506, Belden 82108, Belden 9104, RG-59, crimp connection, angled, 031-71010-RFX

Order No.: 81F3064
EAN: 4099889839128
MPN:
031-71010-RFX
Series: BNC
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.4371 €

RF Connector, 031-71010-RFX, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for RG-59 20 AWG Plenum, 75 Ω

Technical specifications
Version plug
Design angled
Impedance 75 Ω
Cable Group Belden 1506, Belden 82108, Belden 9104, RG-59
Contact connection crimp connection
Contact material brass
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection