031-70008 | Amphenol RF
BNC plug 75 Ω, RG-59, RG-62, Belden 8221, Belden 9228, crimp connection, straight, 031-70008
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: On Request **
RF Connector, 031-70008, Amphenol RF
RF Connector, BNC Straight Crimp Plug for RG-59, 75 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | RG-59, RG-62, Belden 8221, Belden 9228 | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |