031-336-RFX | Amphenol RF

BNC plug 50 Ω, RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281, crimp connection, angled, 031-336-RFX

Order No.: 81F2888
EAN: 4099889837681
MPN:
031-336-RFX
Series: BNC
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.1642 €

RF Connector, 031-336-RFX, Amphenol RF

RF Connector, BNC Right Angle Crimp Plug for RG-59, 20GA RG-59, 50 Ω

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-59, Belden 8281, Beldem9141, Belden 9231, Belden 88281
Contact connection crimp connection
Contact material brass
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection