172129-10 | Amphenol RF
N socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, solder connection, straight, 172129-10
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
100 pcs.
18.4926 €
500 pcs.
17.8381 €
1000 pcs.
17.2074 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Connector, 172129-10, Amphenol RF
RF Connector, N Type Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead, IP68
Technical specifications
Version | socket | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL | |
Contact connection | solder connection | |
Contact material | Beryllium copper | |
Connector | N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |