031-4803 | Amphenol RF

Coaxial adapter, 50 Ω, BNC socket to BNC socket, straight, 031-4803

Order No.: 81F1970
EAN: 4099889851250
MPN:
031-4803
Amphenol RF
default L
front L
Image may differ
Unit Price (€ / pc.)
17.5049 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
17.5049 €

031-4803 made by Amphenol RF at Bürklin Elektronik

Find detailed information about Amphenol RF 031-4803 on our website. The manufacturer's description for the product 031-4803 is: Adapter, BNC Jack to BNC Jack, Isolated, Bulkhead, 50 ohm

More details about Amphenol RF 031-4803

  • Product Description: Adapter, BNC Jack to BNC Jack, Isolated, Bulkhead, 50 ohm
  • Product Type: Adapters
  • Product Status: Active
  • Brand: Amphenol RF

Technical Attributes of Amphenol RF 031-4803

  • Orientation: Straight
  • Impedance (Ohms): 50
  • Adapter Side 1: BNC
  • Side 1 Gender: Jack
  • Adapter Side 2: BNC
  • Side 2 Gender: Jack
  • Body Finish: Nickel
  • Body Material: Brass
  • Contact Finish: Silver
  • Contact Material: Beryllium Copper
  • Insulator Material: PPO
  • Max Frequency (GHz): 4
  • Mounting Feature: Bulkhead
  • Isolated: Yes
  • Min. Temp. (Celsius): -65
  • Max. Temp. (Celsius): 165
Technical specifications
Design straight
Impedance 50 Ω
Connector (exit) BNC socket
Connector BNC socket
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Impedance
Design
Connector
Connector (exit)
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Impedance
Design
Connector
Connector (exit)