255110-01-24.00 | Amphenol RF
Coaxial Cable, MCX plug (straight) to MCX socket (straight), 50 Ω, RG-316/U, grommet black, 610 mm, 255110-01-24.00
Order No.: 81F1922
EAN: 4099891091569
MPN:
255110-01-24.00
Unit Price (€ / pc.)
21.5866 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
25 pcs.
21.5866 €
50 pcs.
21.0749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | MCX plug (straight) | |
Connection (2) | MCX socket (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | RG-316/U | |
Cable length | 610 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |