115101-30-12.00 | Amphenol RF
Coaxial Cable, BNC plug (straight) to BNC plug (straight), 50 Ω, LMR 100, grommet black, 305 mm, 115101-30-12.00
Order No.: 81F1757
EAN: 4099891090517
MPN:
115101-30-12.00
Unit Price (€ / pc.)
17.5882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.59 € *
Price list
Quantity
Price per unit*
25 pcs.
17.5882 €
50 pcs.
17.0527 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | BNC plug (straight) | |
Connection (2) | BNC plug (straight) | |
Cable protection bushing colour | black | |
Impedance | 50 Ω | |
Cable type | LMR 100 | |
Cable length | 305 mm |
Download
Logistics
Country of origin | MX |
Original Packaging | Bag with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |