172178 | Amphenol RF

N plug 50 Ω, RG-55, RG-142, RG-223, RG-400, Belden 83242, solder connection, angled, 172178

Order No.: 81F1705
EAN: 4099889836233
MPN:
172178
Series: N
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
11.0313 €

RF Connector, 172178, Amphenol RF

RF Connector, N Type Right Angle Crimp Plug for RG-55, RG-142, RG-223, 50 Ω

Technical specifications
Version plug
Design angled
Impedance 50 Ω
Cable Group RG-55, RG-142, RG-223, RG-400, Belden 83242
Contact connection solder connection
Contact material brass
Connector N
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Contact connection
Design
Connector
Version
Impedance
N plug 50 Ω, RG-401, press-fit, angled, 172266
Order No.:
 81F3956
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 172266
Available: 0 pcs. Leadtime: On Request **
Total Price: 15.97 € *
100 pcs.
15.9698 €
brass
RG-401
press-fit
angled
N
plug
50 Ω