903-415J-51P | Amphenol RF

SMB socket 50 Ω, solder connection, straight, 903-415J-51P

Order No.: 81F1645
EAN: 4099889836011
MPN:
903-415J-51P
Series: SMB
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
11.6620 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
25 pcs.
11.6620 €
100 pcs.
11.0908 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF Connector, 903-415J-51P, Amphenol RF

RF Connector, SMB Straight PCB Jack, Through Hole, 50 Ω

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material brass
Connector SMB
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact material
Design
Connector
Version
Impedance
Contact connection
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Design
Connector
Version
Impedance
Contact connection
SMB socket 50 Ω, solder connection, straight, 142311
Order No.:
 81F3878
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 142311
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.15 € *
100 pcs.
8.1515 €
Beryllium copper
straight
SMB
socket
50 Ω
solder connection