172138 | Amphenol RF

N socket 50 Ω, RG-405, Belden 1671A, solder connection, straight, 172138

Order No.: 81F1621
EAN: 4099889835892
MPN:
172138
Series: N
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.8889 €

RF Connector, 172138, Amphenol RF

RF Connector, N Type Straight Solder Jack for .085 Semi-Rigid, 50 Ω, Bulkhead

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-405, Belden 1671A
Contact connection solder connection
Contact material phosphor bronze
Connector N
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection