172260 | Amphenol RF

N plug 50 Ω, solder connection, straight, 172260

Order No.: 81F1606
EAN: 4099889835830
MPN:
172260
Series: N
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.9369 €

RF Connector, 172260, Amphenol RF

RF Connector, N Type Straight Plug, 50 Ω, 4-Hole Flange

Technical specifications
Version plug
Design straight
Impedance 50 Ω
Contact connection solder connection
Contact material brass
Connector N
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
N plug 50 Ω, solder connection, straight, 172260
Order No.:
 81F1606
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 172260
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.94 € *
100 pcs.
8.9369 €
brass
straight
N
plug
50 Ω
solder connection
N plug 50 Ω, solder connection, straight, 172118
Order No.:
 81F1604
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 172118
Available: 0 pcs. Leadtime: On Request **
Total Price: 8.81 € *
100 pcs.
8.8060 €
brass
straight
N
plug
50 Ω
solder connection