172129 | Amphenol RF

N socket 50 Ω, RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL, crimp connection, straight, 172129

Order No.: 81F1605
EAN: 4099889835823
MPN:
172129
Series: N
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
8.3419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
8.3419 €

RF Connector, 172129, Amphenol RF

RF Connector, N Type Straight Crimp Jack for RG-174, RG-316, LMR-100, 50 Ω, Bulkhead

Technical specifications
Version socket
Design straight
Impedance 50 Ω
Cable Group RG-174, RG-188, RG-316, LMR-100A, Belden 7805A, RG-174LL
Contact connection crimp connection
Contact material phosphor bronze
Connector N
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 29 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection