031-70008-1000 | Amphenol RF

BNC plug 75 Ω, AT&T 734, AT&T 734A, Belden 1505A, crimp connection, straight, 031-70008-1000

Order No.: 81F1561
EAN: 4099889835649
MPN:
031-70008-1000
Series: BNC
Amphenol RF
default L
Image may differ
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.4486 €

RF Connector, 031-70008-1000, Amphenol RF

RF Connector, BNC Straight Crimp Plug for AT&T 734A, 75 Ω

Technical specifications
Version plug
Design straight
Impedance 75 Ω
Cable Group AT&T 734, AT&T 734A, Belden 1505A
Contact connection crimp connection
Contact material brass
Connector BNC
Logistics
Country of origin CN
Customs tariff number 85366910
Original Packaging Bag with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
1 item in 57 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact material
Cable Group
Design
Connector
Version
Impedance
Contact connection
BNC plug 75 Ω, RG-6, crimp connection, straight, 112508
Order No.:
 81F1030
Manufacturer:
 Amphenol RF
Manufacturer SKU:
 112508
Available: 0 pcs. Leadtime: On Request **
Total Price: 2.57 € *
100 pcs.
2.5704 €
500 pcs.
2.4157 €
brass
RG-6
straight
BNC
plug
75 Ω
crimp connection