5TA2104 | Siemens
DELTA insert flush-m. shutter/blind switch
Unit Price (€ / pc.)
22.1221 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA switch device insert FM, shutter switch 10 A 250 V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Version | blind switch | |
illuminated | No | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |