NP3RX-BAG | Neutrik
6.35 mm angle jack plug, 3 pole (stereo), solder connection, NP3RX-BAG
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Phone plug, NP3RX-BAG, NEUTRIK
3 pole 1/4" professional phone plug, nickel contacts, black shell. The slimline shell with a width of 14.5 mm meets the most recent requirements for highest density jackfields (15.88mm jack pitch).
Features
- Proven chuck type strain relief for reliable cable retention
- Precision machined one-piece contacts - avoid hook up of tip contact
- Robust diecast shell in stylish design
- Sleek design for best handling convenience
Applications
- Guitar applications
- Audio cables
- Snakes
- Speakers
- Mixing desks
Technical specifications
Version | plug | |
Colour | black | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin Diameter | 6.35 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |