NJ3FC6-BAG | Neutrik
3.5 mm jack socket, 3 pole (stereo), solder connection, metal, NJ3FC6-BAG
Order No.: 80F5197
EAN: 4099889856392
MPN:
NJ3FC6-BAG
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: On Request **
Cable jack, NJ3FC6-BAG, NEUTRIK
Professional locking 1/4" cable jack for secure in-line connections. Black metal housing, silver contacts, excellent cable protection. The 3 pole phone cable jack in-line version provides stable and secure connections where accidental disconnect or shock and vibration may occur.
Features
- Securely locking cable jack
- Metal shell makes it extremely robust and reliable
- Solder terminals
- Neutrik cable retention and boot as on XLR connectors
Technical specifications
Version | jack | |
Colour | black | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Assembly | cable assembly | |
Pin Diameter | 3.5 mm | |
Pin number | 3 pole |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |