NC3MRX-B | Neutrik
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MRX-B
Unit Price (€ / pc.)
8.568 € *
Available: 0 pcs.
Leadtime: On Request **
XX cable connector, NC3MRX-B, NEUTRIK
3 pole right angle male cable connector, black metal housing, gold contacts.
Features
- Extra slim right-angle connector
- Sleek and ergonomic design - valuable and hand
- 7 selectable cable outlet positions
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Technical specifications
Version | plug | |
AWG cross-section | AWG 14 | |
Colour | black | |
Enclosure | metal | |
Cable diameter | 3.5-8 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 2.5 mm² | |
Assembly | cable assembly | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |