NC3MD-V-BAG | Neutrik
XLR panel plug, 3 pole, silver-plated, metal, NC3MD-V-BAG
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
XLR plug, NC3MD-V-BAG, NEUTRIK
3 pole male receptacle, vertical PCB mount, black metal housing, silver contacts.
Features
- D-shape metal shell
- Optimal RF protection using 3 shield contacts
- Front or rear panel mount
Technical specifications
Version | panel plug | |
Colour | black | |
Enclosure | metal | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Assembly | PCB mounting | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Pin number | 3 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |