NC3MBV-B | Neutrik
XLR panel plug, 3 pole, metal, NC3MBV-B
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: On Request **
XLR plug, NC3MBV-B, NEUTRIK
3 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, steel retention lug, vertical PCB mount, black chrome shell.
Features
- Smallest XLR receptacles, highest packing density
- Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Version | panel plug | |
Colour | black | |
Enclosure | metal | |
Contact connection | solder connection | |
Assembly | PCB mounting | |
Rated voltage | 50 V | |
Rated current | 6 A | |
Pin number | 3 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |