NC3FX-B | Neutrik
XLR jack, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3FX-B
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: On Request **
XLR cable connector, NC3FX-B, NEUTRIK
3 pole female cable connector with black metal housing and gold contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Features
- Rugged zinc diecast shell, long lasting and durable
- Boot with rubber gland gives high protection against bending stresses
- Chuck type strain relief system for secure clamping of cables
Technical specifications
Version | jack | |
AWG cross-section | AWG 14 | |
Colour | black | |
Enclosure | metal | |
Cable diameter | 3.5-8 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 2.5 mm² | |
Assembly | cable assembly | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |