NC3FP-B-1 | Neutrik
XLR panel socket, 3 pole, gold-plated, metal, NC3FP-B-1
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: On Request **
XLR receptacle, NC3FP-B-1, NEUTRIK
3 pole female receptacle, solder contacts, black metal housing, gold contacts.
Features
- Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
- Short female receptacle
Technical specifications
Version | panel socket | |
Colour | black | |
Enclosure | metal | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |